
Automotive-grade H-bridge motor driver IC featuring integrated current sensing. Delivers up to 3.6A continuous output current and operates from a 6.5V to 45V supply voltage range. Designed for efficient motor control with a wide operating temperature range of -40°C to 125°C. Housed in an 8-pin SO PowerPAD package with a JEDEC R-PDSO-G8 designation.
Sign in to ask questions about the Texas Instruments DRV8871DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8871DDAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8871DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.