
The DRV8872DDAR is an 8-channel motor driver from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 6.5V and 45V. The device features a dual terminal position and is packaged in a R-PDSO-G8 JEDEC package, measuring 3.9mm in width and 4.9mm in length. The DRV8872DDAR is a single-function device, suitable for use in power management ICs and motor drivers.
Texas Instruments DRV8872DDAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8872DDAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.