
Automotive-grade H-bridge motor driver IC featuring integrated current sensing and feedback. Delivers up to 3.5A continuous current with a maximum supply voltage of 37V and a minimum of 4.5V, operating from a nominal 24V supply. This 16-terminal, DUAL terminal position component is housed in a 5mm x 4.4mm R-PDSO-G16 package, suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DRV8876PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8876PWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8876PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.