
Automotive-grade H-bridge motor driver IC featuring integrated current sensing and feedback. Operates with supply voltages from 4.5V to 37V, with a nominal supply of 24V. Delivers up to 3.5A of current. Designed for operation across a wide temperature range of -40°C to 125°C. Packaged in a 16-terminal, 16-VQFN JEDEC S-PQCC-N16 configuration.
Texas Instruments DRV8876RGTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8876RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.