
The DRV8881PRHRT is a 28-pin quad WQFN-28 power management IC from Texas Instruments. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 24V and a maximum supply voltage of 45V, with a minimum supply voltage of 6.5V. It features a quad terminal position and is designed for use in automotive applications.
Texas Instruments DRV8881PRHRT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8881PRHRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.