The DRV8884RHRR is a 28-pin quad motor driver IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 8V and 37V. The device features a quad terminal position and is packaged in a 28-pin HVQCCN package, measuring 3.5mm in width and 5.5mm in length.
Texas Instruments DRV8884RHRR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8884RHRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.