Automotive-grade bipolar stepper motor driver IC, operating from 8V to 37V with a nominal 24V supply. Features integrated current sensing and SmartTuning technology for optimized performance. This 28-terminal device, housed in a 5.5mm x 3.5mm WQFN package, delivers up to 2A of current. Operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DRV8886ATRHRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DRV8886ATRHRT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 3.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8886ATRHRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.