The DRV8886PWP is a 24-terminal dual motor driver from Texas Instruments, designed for use in automotive applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 8V and 37V. The device is packaged in a 4.4mm x 7.8mm HTSSOP-24 package. It is a single-function device with a terminal position of dual, making it suitable for a variety of motor control applications.
Texas Instruments DRV8886PWP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 37 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8886PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.