
The DRV8912QPWPRQ1 is a high-temperature motor driver from Texas Instruments with a maximum operating temperature of 125 degrees Celsius. It has 24 terminals and operates within a supply voltage range of 4.5 to 32 volts. The device is packaged in a 24-pin HTSSOP package and is suitable for automotive applications, meeting AEC-Q100 screening level. The motor driver is designed for use in high-temperature environments and is available from Texas Instruments.
Texas Instruments DRV8912QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 32 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV8912QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.