Texas Instruments DS08MB200TSQX technical specifications.
| Data Rate | 800Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS08MB200TSQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.