
CML Repeater 2.5V/3.3V 24-Pin WQFN EP T/R
Texas Instruments DS100BR111SQE/NOPB technical specifications.
| Data Rate | 10.3Gbps |
| Height | 800um |
| Input | CML |
| Interface | SMBus |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 50mA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100BR111SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
