
Quad channel retimer for 10GbE applications, featuring adaptive equalization, Clock Data Recovery (CDR), and Decision Feedback Equalization (DFE). This surface mount integrated circuit operates across a temperature range of -40°C to 85°C and utilizes an SMBus interface. The component is RoHS compliant and lead-free.
Texas Instruments DS100DF410SQE/NOPB technical specifications.
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100DF410SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.