The DS100KR401SQ/NOPB is an 8-channel CML interface IC with a data rate of 10.3Gbps and an operating supply voltage of 2.5V. It is packaged in a R-PQCC-N54 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The package quantity is 2000 units per reel, packaged in tape and reel format.
Texas Instruments DS100KR401SQ/NOPB technical specifications.
| Data Rate | 10.3Gbps |
| Height | 800um |
| Input | CML |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100KR401SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.