
10.3 Gbps Quad Lane (8 Channel) Repeater with EQ and DE 54-WQFN -40 to 85
Texas Instruments DS100KR401SQE/NOPB technical specifications.
| Data Rate | 10.3Gbps |
| Height | 800um |
| Input | CML |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 208mA |
| Thickness | 800um |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100KR401SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.