
The DS100KR800SQE/NOPB is an 8-channel interface IC with a data rate of 10.3Gbps and a supply voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and is mounted using surface mount technology. The device is lead-free and RoHS compliant. It is packaged in a HVQCCN package with a quantity of 250 units per reel. The IC is designed for use in high-speed data transmission applications.
Texas Instruments DS100KR800SQE/NOPB technical specifications.
| Data Rate | 10.3Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 208mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100KR800SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
