
Texas Instruments DS100MB201SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 200ps |
| RoHS Compliant | Yes |
| Series | DS100MB201 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100MB201SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.