
Texas Instruments DS100MB203SQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160mA |
| Packaging | Tape and Reel |
| Power Consumption | 390mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100MB203SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.