
Texas Instruments DS100RT410SQ/NOPB technical specifications.
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 4 |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Propagation Delay | 300ps |
| RoHS Compliant | Yes |
| Series | SMBus |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS100RT410SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
