
Texas Instruments DS10CP152QMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 58mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 191W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS10CP152Q-Q1 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS10CP152QMAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
