
Texas Instruments DS10CP152TMA technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Power Consumption | 191W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS10CP152TMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
