Texas Instruments DS10CP152TMA/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Input Voltage-Max | 1 |
| Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | 5A991.B.1 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS10CP152TMA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.