
4x4 digital crosspoint switch IC supporting 1.5Gbps data rates. Features independent circuits, surface mount capability, and a compact 6mm x 6mm x 800um WQFN EP package. Operates from a 3V to 3.6V single supply, with typical operating current of 58mA and maximum of 140mA. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments DS10CP154ATSQ/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 1.5Gbps |
| Height | 800um |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 140mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 380W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS10CP154ATSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
