
Texas Instruments DS10CP154TSQX/NOPB technical specifications.
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 77mA |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS10CP154TSQX/NOPB to view detailed technical specifications.
No datasheet is available for this part.