
Two-channel retimer with serial interface, operating at 3.3V. Features a maximum operating frequency of 400kHz and a propagation delay of 350ps. This surface mount component has a 5pF input capacitance and operates across a temperature range of -40°C to 85°C. Packaged in tape and reel, it is lead-free and designed for high-volume applications.
Texas Instruments DS110DF111SQ/NOPB technical specifications.
| Height | 800um |
| Input Capacitance | 5pF |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ps |
| Radiation Hardening | No |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS110DF111SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.