
Texas Instruments DS110DF111SQE/NOPB technical specifications.
| Height | 800um |
| Input Capacitance | 5pF |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ps |
| Radiation Hardening | No |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS110DF111SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.