8.5 to 11.3-Gbps 16 channel retimer 196-FCBGA -10 to 85
Texas Instruments DS110DF1610FB/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15.05 |
| Length | 15.05 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 16 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS110DF1610FB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.