
8.5 to 11.3 Gbps Quad Channel Retimer with Adaptive EQ, CDR and DFE 48-WQFN -40 to 85
Texas Instruments DS110DF410SQ/NOPB technical specifications.
| Data Rate | 11.3Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 300ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS110DF410SQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
