Texas Instruments DS14185WMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14185WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.