Texas Instruments DS14196WMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 230.4Kbps |
| Dual Supply Voltage | 512V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 36mA |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS14196WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
