
Multipoint transceiver for RS-485 interfaces, operating at up to 2Mbps. Features a single channel with one driver and one receiver, designed for surface mount applications in an 8-SOIC package. This component supports a 5V operating supply voltage, with a range of 4.75V to 5.25V, and exhibits a low supply current of 500uA. The transceiver is RoHS compliant and measures 5mm in length, 3.988mm in width, and 1.499mm in height.
Texas Instruments DS1487M/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Mbps |
| Height | 1.499mm |
| Interface | RS-485 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS1487 |
| Supply Current | 500uA |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS1487M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.