
Texas Instruments DS1487MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 2Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS1487 |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS1487MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.