Texas Instruments DS1487N/NOPB technical specifications.
| Package/Case | DIP |
| Data Rate | 2Mbps |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS1487N/NOPB to view detailed technical specifications.
No datasheet is available for this part.