
The DS14C232CMX is a dual UART transceiver from Texas Instruments, packaged in a 16-pin SOIC package and designed for surface mount. It operates within a temperature range of 0°C to 70°C and requires a 5V supply voltage. The device is not compliant with RoHS regulations due to the presence of lead. It draws a maximum supply current of 3mA.
Texas Instruments DS14C232CMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C232CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
