
The DS14C232CMX/NOPB is a dual UART transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. This surface-mount device is packaged in a SOIC-16 package and is RoHS compliant. The transceiver supports full-duplex communication at a data rate of 20Kbps, with an operating supply current of 3mA.
Texas Instruments DS14C232CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS14C232 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C232CMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
