
Dual RS-232 transceiver, 5V powered, featuring two drivers and two receivers for full-duplex communication. Operates at data rates up to 20Kbps with Schmitt trigger input characteristics. Housed in a 16-SOIC surface-mount package, this CMOS component offers industrial temperature range (-40°C to 85°C) and a typical supply current of 3mA.
Texas Instruments DS14C232TM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Differential Output | No |
| Driver Number of Bits | 2 |
| Height | 1.499mm |
| Input Characteristics | SCHMITT TRIGGER |
| Interface | RS-232 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 2 |
| RoHS Compliant | Yes |
| Series | DS14C232 |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Weight | 0.014829oz |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C232TM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
