
The DS14C232TMX/NOPB is a dual UART transceiver with a data rate of 20Kbps, operating on a 5V supply voltage. It is packaged in a SOIC-16 package and is designed for surface mount applications. The device is rated for operation over the temperature range of -40°C to 85°C. It is not radiation hardened and is not lead-free.
Texas Instruments DS14C232TMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C232TMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
