
The DS14C238WMX is a 4-channel bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 10mA. The device is packaged in a surface-mount SOIC package and is rated for operation between 0°C and 70°C. The transceiver is not radiation hardened and is not RoHS compliant.
Texas Instruments DS14C238WMX technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C238WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
