
Full-duplex, single-supply bus transceiver IC featuring 4 drivers and 4 receivers. Operates with a 4.5V to 5.5V supply voltage range, ideal for 5V systems. Supports data rates up to 120Kbps with 400mV receiver hysteresis. Packaged in a 24-SOIC W surface-mount configuration, supplied on tape and reel.
Texas Instruments DS14C238WMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Supply Type | Single |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C238WMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
