
Texas Instruments DS14C241WM/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C241WM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
