
Full-duplex, 3x5 driver/receiver bus transceiver for RS-232 interfaces. Features 3 drivers and 5 receivers, operating at a 3.3V supply voltage with a data rate of 128Kbps. Includes ESD protection and receiver hysteresis of 300mV. Packaged in a 28-SSOP surface-mount case with dimensions of 10.2mm x 5.3mm x 1.8mm. RoHS compliant with a temperature range of 0°C to 70°C.
Texas Instruments DS14C335MSA/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| ESD Protection | Yes |
| Height | 1.8mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C335MSA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.