
The DS14C535MSA/NOPB is a 3-16 channel full-duplex bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a 28-pin SSOP package and is RoHS compliant. It has a data rate of 128Kbps and a supply current of 12mA.
Texas Instruments DS14C535MSA/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 16 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 1V |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS14C535MSA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.