Texas Instruments DS14C535MSAX technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C535MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.