
Texas Instruments DS15BA101SDE/NOPB technical specifications.
| Data Rate | 1.5Gbps |
| Height | 0.8mm |
| Input | CML |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BA101SDE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.