
4-channel LVDS buffer/repeater, supporting up to 2000Mbps data rates. Features CML input and buffer logic function with 4 drivers and 4 receivers. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in a 48-TQFP surface mount case, this component offers a propagation delay of 2ns and a turn-on delay time of 2ns. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments DS15BR400TVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 2000Mbps |
| Height | 1mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.64W |
| Max Supply Current | 215mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 215mA |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BR400TVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
