
The DS1603J/883 is a dual supply voltage bus transceiver with a package type of CDIP and a through hole mount. It operates over a temperature range of -55°C to 125°C and has a supply current of 40mA. The device is not RoHS compliant. It is available in a CDIP package.
Texas Instruments DS1603J/883 technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Receivers | 2 |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS1603J/883 to view detailed technical specifications.
No datasheet is available for this part.
