Texas Instruments DS1631J-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.16 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS1631J-8 to view detailed technical specifications.
No datasheet is available for this part.