Texas Instruments DS16F95WFQMLV technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Series | DS16F95QML-SP |
| Simplex/Duplex | Half Duplex |
| Supply Current | 28mA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments DS16F95WFQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.