
The DS2003TMX is a 7-element NPN transistor with a collector-emitter saturation voltage of 1.6V and a collector-emitter voltage rating of 55V. It can handle an output current of 500mA and an output voltage of 50V. The transistor is packaged in a surface-mount SOIC-16 package and has a temperature range of -40°C to 125°C. It is not RoHS compliant and contains lead.
Texas Instruments DS2003TMX technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Emitter Base Voltage (VEBO) | 6V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS2003TMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
