
Texas Instruments DS25BR101TSDE/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 350ps |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 35mA |
| Turn-On Delay Time | 0.465ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR101TSDE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
