
Texas Instruments DS25BR101TSDX/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS25BR101 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR101TSDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
